
NFR25H0006809JR500 | |
|---|---|
DigiKey Part Number | PPC68BTR-ND - Tape & Reel (TR) PPC68BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0006809JR500 |
Description | RES 68 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0006809JR500 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.18000 | €1.80 |
| 25 | €0.15240 | €3.81 |
| 50 | €0.13500 | €6.75 |
| 100 | €0.12000 | €12.00 |
| 250 | €0.10360 | €25.90 |
| 500 | €0.09336 | €46.68 |
| 1.000 | €0.08462 | €84.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06907 | €345.35 |
| 10.000 | €0.06399 | €639.90 |
| 15.000 | €0.06138 | €920.70 |
| 25.000 | €0.05843 | €1,460.75 |
| 35.000 | €0.05667 | €1,983.45 |
| 50.000 | €0.05495 | €2,747.50 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

