953 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C9530FRP00

DigiKey Part Number
PPC953ZTR-ND - Tape & Reel (TR)
PPC953ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C9530FRP00
Description
RES 953 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.13500€1.35
25€0.11440€2.86
50€0.10080€5.04
100€0.08940€8.94
250€0.07692€19.23
500€0.06912€34.56
1.000€0.06247€62.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05063€253.15
10.000€0.04675€467.50
15.000€0.04476€671.40
25.000€0.04251€1,062.75
35.000€0.04117€1,440.95
50.000€0.03986€1,993.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200