9.1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C9104FCT00

DigiKey Part Number
56-MRS25000C9104FCT00CT-ND - Cut Tape (CT)
56-MRS25000C9104FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C9104FCT00
Description
RES 9.1M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C9104FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C9104FC100Vishay Beyschlag/Draloric/BC Components73956-MBB02070C9104FC100CT-ND€0.32000Parametric Equivalent
In-Stock: 3.417
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.12700€1.27
25€0.10760€2.69
50€0.09500€4.75
100€0.08420€8.42
250€0.07240€18.10
500€0.06502€32.51
1.000€0.05873€58.73
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.04753€237.65
10.000€0.04387€438.70
15.000€0.04198€629.70
25.000€0.03986€996.50
35.000€0.03859€1,350.65
50.000€0.03735€1,867.50
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000