Parametric Equivalent
Parametric Equivalent

MRS25000C8664FCT00 | |
|---|---|
DigiKey Part Number | MRS25000C8664FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C8664FCT00 |
Description | RES 8.66M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.66 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C8664FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C8664FC100-ND | €0.14894 | Parametric Equivalent |
| MBB02070C8664FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C8M660F5T-ND | €0.04621 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03892 | €194.60 |
| Unit Price without VAT: | €0.03892 |
|---|---|
| Unit Price with VAT: | €0.04670 |


