
MRS25000C7158FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C7158FCT00CT-ND - Cut Tape (CT) 56-MRS25000C7158FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C7158FCT00 |
Description | RES 7.15 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10760 | €2.69 |
| 50 | €0.09500 | €4.75 |
| 100 | €0.08420 | €8.42 |
| 250 | €0.07240 | €18.10 |
| 500 | €0.06502 | €32.51 |
| 1.000 | €0.05873 | €58.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04753 | €237.65 |
| 10.000 | €0.04387 | €438.70 |
| 15.000 | €0.04198 | €629.70 |
| 25.000 | €0.03986 | €996.50 |
| 35.000 | €0.03859 | €1,350.65 |
| 50.000 | €0.03735 | €1,867.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

