665 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6650FCT00

DigiKey Part Number
BC4234CT-ND - Cut Tape (CT)
BC4234TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C6650FCT00
Description
RES 665 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C6650FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55665R00DHR6Vishay Dale994541-CMF55665R00DHR6CT-ND€0.87000Parametric Equivalent
CMF55665R00FHEBVishay Dale1.323CMF665HFCT-ND€0.61000Parametric Equivalent
In-Stock: 4.784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.11800€1.18
25€0.09960€2.49
50€0.08780€4.39
100€0.07780€7.78
250€0.06684€16.71
500€0.05998€29.99
1.000€0.05414€54.14
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.04373€218.65
10.000€0.04032€403.20
15.000€0.03858€578.70
25.000€0.03660€915.00
35.000€0.03542€1,239.70
50.000€0.03427€1,713.50
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800