MRS25000C6343FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.15711
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03593
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04179
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.000
Unit Price: €0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.87730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.27977
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.15991
Datasheet
634 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6343FC100

DigiKey Part Number
MRS25000C6343FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C6343FC100
Description
RES 634K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
634 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6343DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C6343DC100-ND€0.15711Parametric Equivalent
MBB02070C6343FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C6343FCT00-ND€0.03593Parametric Equivalent
MBB02070C6343FRP00Vishay Beyschlag/Draloric/BC Components0BC634KZTR-ND€0.03698Parametric Equivalent
MRS25000C6343FRP00Vishay Beyschlag/Draloric/BC Components05053MC634K0F12AF5-ND€0.04179Parametric Equivalent
CMF55634K00DHEBVishay Dale0CMF55634K00DHEB-ND€0.35786Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.14653€146.53
Manufacturers Standard Package
Unit Price without VAT:€0.14653
Unit Price with VAT:€0.17584