
MRS25000C5621FCT00 | |
|---|---|
DigiKey Part Number | BC4210CT-ND - Cut Tape (CT) BC4210TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5621FCT00 |
Description | RES 5.62K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11800 | €1.18 |
| 25 | €0.09960 | €2.49 |
| 50 | €0.08780 | €4.39 |
| 100 | €0.07780 | €7.78 |
| 250 | €0.06684 | €16.71 |
| 500 | €0.05998 | €29.99 |
| 1.000 | €0.05414 | €54.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04373 | €218.65 |
| 10.000 | €0.04032 | €403.20 |
| 15.000 | €0.03858 | €578.70 |
| 25.000 | €0.03660 | €915.00 |
| 35.000 | €0.03542 | €1,239.70 |
| 50.000 | €0.03427 | €1,713.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

