47 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4709FRP00

DigiKey Part Number
56-MRS25000C4709FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C4709FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C4709FRP00
Description
RES 47 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4709FC100Vishay Beyschlag/Draloric/BC Components11.525BC3801CT-ND€0.30000Parametric Equivalent
MBB02070C4709FCT00Vishay Beyschlag/Draloric/BC Components4.698BC3802CT-ND€0.08000Parametric Equivalent
MRS25000C4709FCT00Vishay Beyschlag/Draloric/BC Components18.300BC4183CT-ND€0.19000Parametric Equivalent
LR1F47RTE Connectivity Passive Product3.9781712-LR1F47RCT-ND€0.08000Parametric Equivalent
In-Stock: 2.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.13500€1.35
25€0.11440€2.86
50€0.10080€5.04
100€0.08940€8.94
250€0.07692€19.23
500€0.06912€34.56
1.000€0.06247€62.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05063€253.15
10.000€0.04675€467.50
15.000€0.04476€671.40
25.000€0.04251€1,062.75
35.000€0.04117€1,440.95
50.000€0.03986€1,993.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200