Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C3249FC100 | |
|---|---|
DigiKey Part Number | MRS25000C3249FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3249FC100 |
Description | RES 32.4 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C3249DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C3249DC100-ND | €0.18921 | Parametric Equivalent |
| MBB02070C3249FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC32.4ZTR-ND | €0.03698 | Parametric Equivalent |
| MRS25000C3249FCT00 | Vishay Beyschlag/Draloric/BC Components | 9.095 | BC4121CT-ND | €0.19000 | Parametric Equivalent |
| CMF5532R400DEEK | Vishay Dale | 0 | CMF5532R400DEEK-ND | €2.82140 | Parametric Equivalent |
| CMF5532R400DHEA | Vishay Dale | 0 | CMF5532R400DHEA-ND | €0.21639 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14653 | €146.53 |
| Unit Price without VAT: | €0.14653 |
|---|---|
| Unit Price with VAT: | €0.17584 |




