MRS25000C2742FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.41625
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.01752
Datasheet
27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2742FC100

DigiKey Part Number
MRS25000C2742FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2742FC100
Description
RES 27.4K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB0207CC2742FC100Vishay Beyschlag/Draloric/BC Components0MBB0207CC2742FC100-ND€0.41625Direct
LR1F27K4TE Connectivity Passive Product0LR1F27K4-ND€0.01752Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.14653€146.53
Manufacturers Standard Package
Unit Price without VAT:€0.14653
Unit Price with VAT:€0.17584