Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C1802FC100 | |
|---|---|
DigiKey Part Number | BC4024TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1802FC100 |
Description | RES 18K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1802DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1802DC100-ND | €0.16712 | Parametric Equivalent |
| MBB02070C1802DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1802DRP00-ND | €0.05275 | Parametric Equivalent |
| MBB02070C1802FC100 | Vishay Beyschlag/Draloric/BC Components | 166 | BC3639CT-ND | €0.30000 | Parametric Equivalent |
| MBB02070C1802FCT00 | Vishay Beyschlag/Draloric/BC Components | 14.498 | BC3640CT-ND | €0.08000 | Parametric Equivalent |
| MBB02070C1802FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | B0207C18K00F5T-ND | €0.03698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14653 | €146.53 |
| Unit Price without VAT: | €0.14653 |
|---|---|
| Unit Price with VAT: | €0.17584 |




