


MRS25000C1504FRP00 | |
|---|---|
DigiKey Part Number | PPC1.50MZTR-ND - Tape & Reel (TR) PPC1.50MZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1504FRP00 |
Description | RES 1.5M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14900 | €1.49 |
| 25 | €0.12560 | €3.14 |
| 50 | €0.11120 | €5.56 |
| 100 | €0.09880 | €9.88 |
| 250 | €0.08504 | €21.26 |
| 500 | €0.07650 | €38.25 |
| 1.000 | €0.06921 | €69.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05623 | €281.15 |
| 10.000 | €0.05198 | €519.80 |
| 15.000 | €0.04980 | €747.00 |
| 25.000 | €0.04733 | €1,183.25 |
| 35.000 | €0.04586 | €1,605.10 |
| 50.000 | €0.04443 | €2,221.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

