
MRS25000C1004FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C1004FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C1004FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1004FRP00 |
Description | RES 1M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13500 | €1.35 |
| 25 | €0.11440 | €2.86 |
| 50 | €0.10080 | €5.04 |
| 100 | €0.08940 | €8.94 |
| 250 | €0.07692 | €19.23 |
| 500 | €0.06912 | €34.56 |
| 1.000 | €0.06247 | €62.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05063 | €253.15 |
| 10.000 | €0.04675 | €467.50 |
| 15.000 | €0.04476 | €671.40 |
| 25.000 | €0.04251 | €1,062.75 |
| 35.000 | €0.04117 | €1,440.95 |
| 50.000 | €0.03986 | €1,993.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

