Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS16000C3329FRP00 | |
|---|---|
DigiKey Part Number | MRS16000C3329FRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3329FRP00 |
Description | RES 33.2 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C3329FC100 | Vishay Beyschlag/Draloric/BC Components | 673 | 56-MBA02040C3329FC100CT-ND | €0.31000 | Parametric Equivalent |
| MBA02040C3329FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C3329FCT00-ND | €0.03455 | Parametric Equivalent |
| MBA02040C3329FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC33.2XTR-ND | €0.03911 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03867 | €193.35 |
| Unit Price without VAT: | €0.03867 |
|---|---|
| Unit Price with VAT: | €0.04640 |


