MRS16000C2003FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.12193
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 7
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.815
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 969
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03440
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03867
Datasheet
200 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C2003FC100

DigiKey Part Number
MRS16000C2003FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C2003FC100
Description
RES 200K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2003DCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C2003DCT00-ND€0.12193Parametric Equivalent
MBA02040C2003FC100Vishay Beyschlag/Draloric/BC Components7BC3473CT-ND€0.31000Parametric Equivalent
MBA02040C2003FCT00Vishay Beyschlag/Draloric/BC Components9.815BC3256CT-ND€0.18000Parametric Equivalent
MBA02040C2003FRP00Vishay Beyschlag/Draloric/BC Components969BC200KXCT-ND€0.09000Parametric Equivalent
MRS16000C2003FCT00Vishay Beyschlag/Draloric/BC Components0MRS16000C2003FCT00-ND€0.03440Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.13184€131.84
Manufacturers Standard Package
Unit Price without VAT:€0.13184
Unit Price with VAT:€0.15821