100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1000FC100

DigiKey Part Number
56-MRS16000C1000FC100CT-ND - Cut Tape (CT)
56-MRS16000C1000FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C1000FC100
Description
RES 100 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C1000FC100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.35700€3.57
25€0.30400€7.60
50€0.27040€13.52
100€0.24190€24.19
250€0.21072€52.68
500€0.19114€95.57
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.17451€174.51
2.000€0.16039€320.78
3.000€0.15313€459.39
5.000€0.14492€724.60
7.000€0.14003€980.21
10.000€0.13525€1,352.50
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000