Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817433065D | |
|---|---|
DigiKey Part Number | MKT1817433065D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817433065D |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817433065 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817433065-ND | €0.33559 | Parametric Equivalent |
| MKT181743306535W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT181743306535W-ND | €0.27250 | Parametric Equivalent |
| MKT1817433065F | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817433065F-ND | €0.32503 | Parametric Equivalent |
| MKT1817433065G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817433065G-ND | €0.33832 | Parametric Equivalent |
| MKT1817433065W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817433065W-ND | €0.32503 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33832 | €338.32 |
| Unit Price without VAT: | €0.33832 |
|---|---|
| Unit Price with VAT: | €0.40598 |





