Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP386M512100JT4 | |
|---|---|
DigiKey Part Number | 56-MKP386M512100JT4-ND |
Manufacturer | |
Manufacturer Product Number | MKP386M512100JT4 |
Description | MKP 1,2F 5% 1000VDC DRAWING T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 500V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 14 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.732" L x 0.866" W (44.00mm x 22.00mm) |
Tolerance ±5% | Termination Quick Connect, Disconnect |
Voltage Rating - AC 500V | Applications Snubber |
Voltage Rating - DC 850V | Features Low ESR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP386M512100JT1 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP386M512100JT1-ND | €13.82524 | Parametric Equivalent |
| MKP386M512100JT2 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP386M512100JT2-ND | €13.82524 | Parametric Equivalent |
| MKP386M512100JT3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP386M512100JT3-ND | €13.82524 | Parametric Equivalent |
| MKP386M512100JT6 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP386M512100JT6-ND | €13.82524 | Parametric Equivalent |
| MKP386M512100JT8 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MKP386M512100JT8-ND | €13.82524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | €13.82524 | €580.66 |
| Unit Price without VAT: | €13.82524 |
|---|---|
| Unit Price with VAT: | €16.59029 |


