
MKP385E53963JPP2T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E53963JPP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E53963JPP2T0 |
Description | CAP FILM 3.9UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E53963JPP2T0 Models |
Category | ESR (Equivalent Series Resistance) 7 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 220V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | €4.99747 | €454.77 |
| Unit Price without VAT: | €4.99747 |
|---|---|
| Unit Price with VAT: | €5.99696 |

