Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383356040JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383356040JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383356040JFI2B0 |
Description | CAP FILM 0.56UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383356040JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383356040JF02W0-ND | €0.53081 | Parametric Equivalent |
| MKP383356040JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383356040JFM2B0-ND | €0.46170 | Parametric Equivalent |
| MKP383356040JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383356040JFP2B0-ND | €0.46170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.47160 | €471.60 |
| Unit Price without VAT: | €0.47160 |
|---|---|
| Unit Price with VAT: | €0.56592 |


