
MBB02070Z0000ZRP00 | |
|---|---|
DigiKey Part Number | 56-MBB02070Z0000ZRP00TR-ND - Tape & Reel (TR) 56-MBB02070Z0000ZRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070Z0000ZRP00 |
Description | RES 0 OHM 0.6W JUMP AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Resistance | Number of Terminations 2 |
Tolerance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.10760 | €2.69 |
| 50 | €0.10140 | €5.07 |
| 100 | €0.09600 | €9.60 |
| 250 | €0.08908 | €22.27 |
| 500 | €0.08436 | €42.18 |
| 1.000 | €0.08008 | €80.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.07169 | €358.45 |
| 10.000 | €0.06872 | €687.20 |
| 15.000 | €0.06714 | €1,007.10 |
| 25.000 | €0.06531 | €1,632.75 |
| 35.000 | €0.06419 | €2,246.65 |
| 50.000 | €0.06309 | €3,154.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

