
MBB02070Z0000ZC100 | |
|---|---|
DigiKey Part Number | BC3909CT-ND - Cut Tape (CT) BC3909TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070Z0000ZC100 |
Description | RES 0 OHM 0.6W JUMP AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Resistance | Number of Terminations 2 |
Tolerance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.31800 | €3.18 |
| 25 | €0.29440 | €7.36 |
| 50 | €0.27800 | €13.90 |
| 100 | €0.26300 | €26.30 |
| 250 | €0.24472 | €61.18 |
| 500 | €0.23242 | €116.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22127 | €221.27 |
| 2.000 | €0.21129 | €422.58 |
| 3.000 | €0.20597 | €617.91 |
| 5.000 | €0.19978 | €998.90 |
| 7.000 | €0.19600 | €1,372.00 |
| 10.000 | €0.19224 | €1,922.40 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

