Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070D4992FC100 | |
|---|---|
DigiKey Part Number | MBB02070D4992FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070D4992FC100 |
Description | RES 49.9K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070D4992DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D4992DC100-ND | €0.19681 | Parametric Equivalent |
| CMF5549K900FEEA70 | Vishay Dale | 0 | CMF5549K900FEEA70-ND | €0.28183 | Parametric Equivalent |
| CMF5549K900FEEB70 | Vishay Dale | 0 | CMF5549K900FEEB70-ND | €0.50782 | Parametric Equivalent |
| CMF5549K900FEEK | Vishay Dale | 0 | CMF5549K900FEEK-ND | €2.82140 | Parametric Equivalent |
| CMF5549K900FER670 | Vishay Dale | 0 | CMF5549K900FER670-ND | €0.50782 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15526 | €155.26 |
| Unit Price without VAT: | €0.15526 |
|---|---|
| Unit Price with VAT: | €0.18631 |



