MBB02070D2213DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.43231
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.67787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.44868
Datasheet
221 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070D2213DC100

DigiKey Part Number
MBB02070D2213DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070D2213DC100
Description
RES 221K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
221 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55221K00CEEAVishay Dale0CMF55221K00CEEA-ND€0.43231Parametric Equivalent
CMF55221K00CEEBVishay Dale0CMF55221K00CEEB-ND€0.67787Parametric Equivalent
CMF55221K00CER6Vishay Dale0CMF55221K00CER6-ND€0.44868Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.19681€196.81
Manufacturers Standard Package
Unit Price without VAT:€0.19681
Unit Price with VAT:€0.23617