Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070D1003FRP00 | |
|---|---|
DigiKey Part Number | MBB02070D1003FRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070D1003FRP00 |
Description | RES 100K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070D1003DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D1003DC100-ND | €0.19681 | Parametric Equivalent |
| MBB02070D1003DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D1003DRP00-ND | €0.12392 | Parametric Equivalent |
| MBB02070D1003FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D1003FC100-ND | €0.15526 | Parametric Equivalent |
| CMF55100K00FEEA | Vishay Dale | 0 | CMF55100K00FEEA-ND | €0.26018 | Parametric Equivalent |
| CMF55100K00FEEB | Vishay Dale | 0 | CMF55100K00FEEB-ND | €0.44950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09913 | €495.65 |
| Unit Price without VAT: | €0.09913 |
|---|---|
| Unit Price with VAT: | €0.11896 |




