
MBB02070C8204FCT00 | |
|---|---|
DigiKey Part Number | BC4494CT-ND - Cut Tape (CT) BC4494TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C8204FCT00 |
Description | RES 8.2M OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12900 | €1.29 |
| 25 | €0.10880 | €2.72 |
| 50 | €0.09600 | €4.80 |
| 100 | €0.08510 | €8.51 |
| 250 | €0.07320 | €18.30 |
| 500 | €0.06574 | €32.87 |
| 1.000 | €0.05938 | €59.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04807 | €240.35 |
| 10.000 | €0.04437 | €443.70 |
| 15.000 | €0.04247 | €637.05 |
| 25.000 | €0.04032 | €1,008.00 |
| 35.000 | €0.03904 | €1,366.40 |
| 50.000 | €0.03779 | €1,889.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

