
MBB02070C7503FCT00 | |
|---|---|
DigiKey Part Number | BC3886CT-ND - Cut Tape (CT) BC3886TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C7503FCT00 |
Description | RES 750K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C7503FRP00 | Vishay Beyschlag/Draloric/BC Components | 15.454 | PPC750KZCT-ND | €0.21000 | Parametric Equivalent |
| CMF55750K00FHEB | Vishay Dale | 2.774 | CMF750KHFCT-ND | €0.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.06600 | €1.65 |
| 50 | €0.06240 | €3.12 |
| 100 | €0.05890 | €5.89 |
| 250 | €0.05464 | €13.66 |
| 500 | €0.05170 | €25.85 |
| 1.000 | €0.04900 | €49.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04370 | €218.50 |
| 10.000 | €0.04181 | €418.10 |
| 15.000 | €0.04080 | €612.00 |
| 25.000 | €0.03963 | €990.75 |
| 35.000 | €0.03892 | €1,362.20 |
| 50.000 | €0.03821 | €1,910.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

