Parametric Equivalent
Parametric Equivalent

MBB02070C6982DC100 | |
|---|---|
DigiKey Part Number | MBB02070C6982DC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6982DC100 |
Description | RES 69.8K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5569K800DHEA | Vishay Dale | 0 | CMF5569K800DHEA-ND | €0.21639 | Parametric Equivalent |
| CMF5569K800DHEB | Vishay Dale | 0 | CMF5569K800DHEB-ND | €0.35132 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15711 | €157.11 |
| Unit Price without VAT: | €0.15711 |
|---|---|
| Unit Price with VAT: | €0.18853 |


