MBB02070C6000FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03593
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03025
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.845
Unit Price: €0.21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.24461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.14894
Datasheet
600 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6000FC100

DigiKey Part Number
MBB02070C6000FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6000FC100
Description
RES 600 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6000FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C6000FCT00-ND€0.03593Parametric Equivalent
MBB02070C6000FRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C6000FRP00-ND€0.03025Parametric Equivalent
MRS25000C6000FCT00Vishay Beyschlag/Draloric/BC Components5.845BC4220CT-ND€0.21000Parametric Equivalent
CMF55600R00FHEAVishay Dale0CMF55600R00FHEA-ND€0.13707Parametric Equivalent
CMF55600R00FHEBVishay Dale0CMF55600R00FHEB-ND€0.24461Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.13519€135.19
Manufacturers Standard Package
Unit Price without VAT:€0.13519
Unit Price with VAT:€0.16223