
MBB02070C5604FCT00 | |
|---|---|
DigiKey Part Number | BC3840CT-ND - Cut Tape (CT) BC3840TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5604FCT00 |
Description | RES 5.6M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.07200 | €1.80 |
| 50 | €0.06820 | €3.41 |
| 100 | €0.06440 | €6.44 |
| 250 | €0.05980 | €14.95 |
| 500 | €0.05658 | €28.29 |
| 1.000 | €0.05365 | €53.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04789 | €239.45 |
| 10.000 | €0.04583 | €458.30 |
| 15.000 | €0.04474 | €671.10 |
| 25.000 | €0.04347 | €1,086.75 |
| 35.000 | €0.04269 | €1,494.15 |
| 50.000 | €0.04192 | €2,096.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

