4.75 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C4754FRP00

DigiKey Part Number
BC4.75MZTR-ND - Tape & Reel (TR)
BC4.75MZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C4754FRP00
Description
RES 4.75M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C4754FCT00Vishay Beyschlag/Draloric/BC Components2.29856-MRS25000C4754FCT00CT-ND€0.20000Parametric Equivalent
In-Stock: 1.866
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.10100€1.01
25€0.09400€2.35
50€0.08860€4.43
100€0.08350€8.35
250€0.07756€19.39
500€0.07346€36.73
1.000€0.06971€69.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06234€311.70
10.000€0.05972€597.20
15.000€0.05833€874.95
25.000€0.05671€1,417.75
35.000€0.05573€1,950.55
50.000€0.05476€2,738.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400