Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C4709DRP00 | |
|---|---|
DigiKey Part Number | MBB02070C4709DRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4709DRP00 |
Description | RES 47 OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4709DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4709DC100-ND | €0.18921 | Parametric Equivalent |
| CMF5547R000DHEB | Vishay Dale | 0 | CMF5547R000DHEB-ND | €0.35132 | Parametric Equivalent |
| CMF5547R000DHEK | Vishay Dale | 0 | CMF5547R000DHEK-ND | €2.82140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05253 | €262.65 |
| Unit Price without VAT: | €0.05253 |
|---|---|
| Unit Price with VAT: | €0.06304 |



