MBB02070C3909FCT00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.30000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.24475
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04179
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.24461
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.14894
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 11.488
Unit Price: €0.08000
Datasheet
39 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3909FCT00

DigiKey Part Number
BC4471CT-ND - Cut Tape (CT)
BC4471TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3909FCT00
Description
RES 39 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3909FC100Vishay Beyschlag/Draloric/BC Components0BC3774CT-ND€0.30000Parametric Equivalent
MBB02070C3909FRP00Vishay Beyschlag/Draloric/BC Components0B0207C39R00F5T-ND€0.03698Parametric Equivalent
MBB02070D3909DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D3909DC100-ND€0.24475Parametric Equivalent
MRS25000C3909FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C3909FRP00-ND€0.04179Parametric Equivalent
CMF5539R000FHEAVishay Dale0CMF5539R000FHEA-ND€0.13707Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.11900€1.19
25€0.10040€2.51
50€0.08860€4.43
100€0.07850€7.85
250€0.06744€16.86
500€0.06052€30.26
1.000€0.05463€54.63
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.04414€220.70
10.000€0.04071€407.10
15.000€0.03894€584.10
25.000€0.03695€923.75
35.000€0.03576€1,251.60
50.000€0.03460€1,730.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22800