MBB02070C3838FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.14906
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04562
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03892
Datasheet
3.83 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3838FRP00

DigiKey Part Number
B0207C3R830F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C3838FRP00
Description
RES 3.83 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.83 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3838FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C3838FC100-ND€0.14906Parametric Equivalent
MBB02070C3838FCT00Vishay Beyschlag/Draloric/BC Components0MBB02070C3838FCT00-ND€0.04562Parametric Equivalent
MRS25000C3838FCT00Vishay Beyschlag/Draloric/BC Components0MRS25000C3838FCT00-ND€0.03892Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04528€226.40
Manufacturers Standard Package
Unit Price without VAT:€0.04528
Unit Price with VAT:€0.05434