MBB02070C3409FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.18921
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.24475
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04179
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.82140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3.251
Unit Price: €0.58000
Datasheet
34 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
34.0 OHM

MBB02070C3409FRP00

DigiKey Part Number
BC34.0ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C3409FRP00
Description
RES 34 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3409DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C3409DC100-ND€0.18921Parametric Equivalent
MBB02070D3409DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D3409DC100-ND€0.24475Parametric Equivalent
MRS25000C3409FRP00Vishay Beyschlag/Draloric/BC Components05053MC34R00F12AF5-ND€0.04179Parametric Equivalent
CMF5534R000DEEKVishay Dale0CMF5534R000DEEK-ND€2.82140Parametric Equivalent
CMF5534R000DHEBVishay Dale0CMF5534R000DHEB-ND€0.35132Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03698€184.90
Manufacturers Standard Package
Unit Price without VAT:€0.03698
Unit Price with VAT:€0.04438