
MBB02070C3402FRP00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C3402FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C3402FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3402FRP00 |
Description | RES 34K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.07120 | €1.78 |
| 50 | €0.06740 | €3.37 |
| 100 | €0.06370 | €6.37 |
| 250 | €0.05908 | €14.77 |
| 500 | €0.05590 | €27.95 |
| 1.000 | €0.05302 | €53.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04731 | €236.55 |
| 10.000 | €0.04528 | €452.80 |
| 15.000 | €0.04419 | €662.85 |
| 25.000 | €0.04294 | €1,073.50 |
| 35.000 | €0.04217 | €1,475.95 |
| 50.000 | €0.04141 | €2,070.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

