MBB02070C2614FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.14894
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.20232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.30590
Datasheet
2.61 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2614FRP00

DigiKey Part Number
B0207C2M610F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C2614FRP00
Description
RES 2.61M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.61 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2614FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2614FC100-ND€0.14894Parametric Equivalent
MRS25000C2614FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C2614FRP00-ND€0.04703Parametric Equivalent
CMF552M6100FHEBVishay Dale0CMF2.61MHFTR-ND€1.20232Parametric Equivalent
CMF552M6100FHEKVishay Dale0CMF552M6100FHEK-ND€3.30590Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04621€231.05
Manufacturers Standard Package
Unit Price without VAT:€0.04621
Unit Price with VAT:€0.05545