2.4 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2408FCT00

DigiKey Part Number
BC3698CT-ND - Cut Tape (CT)
BC3698TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2408FCT00
Description
RES 2.4 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07900€0.79
25€0.07360€1.84
50€0.06920€3.46
100€0.06540€6.54
250€0.06068€15.17
500€0.05744€28.72
1.000€0.05445€54.45
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.04861€243.05
10.000€0.04652€465.20
15.000€0.04541€681.15
25.000€0.04412€1,103.00
35.000€0.04334€1,516.90
50.000€0.04256€2,128.00
Manufacturers Standard Package