
MBB02070C2207JC100 | |
|---|---|
DigiKey Part Number | BC3675CT-ND - Cut Tape (CT) BC3675TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2207JC100 |
Description | RES 0.22 OHM 0.6W 5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.36500 | €3.65 |
| 25 | €0.33760 | €8.44 |
| 50 | €0.31900 | €15.95 |
| 100 | €0.30170 | €30.17 |
| 250 | €0.28096 | €70.24 |
| 500 | €0.26690 | €133.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25423 | €254.23 |
| 2.000 | €0.24289 | €485.78 |
| 3.000 | €0.23684 | €710.52 |
| 5.000 | €0.22982 | €1,149.10 |
| 7.000 | €0.22553 | €1,578.71 |
| 10.000 | €0.22127 | €2,212.70 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

