Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MBB02070C1963FRP00 | |
|---|---|
DigiKey Part Number | BC196KZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1963FRP00 |
Description | RES 196K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1963DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1963DC100-ND | €0.15711 | Parametric Equivalent |
| MBB02070C1963DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1963DRP00-ND | €0.05275 | Parametric Equivalent |
| MBB02070C1963FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1963FC100-ND | €0.13519 | Parametric Equivalent |
| MBB02070D1963DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D1963DC100-ND | €0.19681 | Parametric Equivalent |
| MRS25000C1963FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1963FC100-ND | €0.14653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04344 | €217.20 |
| Unit Price without VAT: | €0.04344 |
|---|---|
| Unit Price with VAT: | €0.05213 |




