MBB02070C1809FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.18921
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.30000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.084
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.24475
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.432
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04179
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.26018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.14894
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 11.884
Unit Price: €0.08000
Datasheet
18 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1809FRP00

DigiKey Part Number
B0207C18R00F5T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C1809FRP00
Description
RES 18 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1809DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1809DC100-ND€0.18921Parametric Equivalent
MBB02070C1809FC100Vishay Beyschlag/Draloric/BC Components056-MBB02070C1809FC100CT-ND€0.30000Parametric Equivalent
MBB02070C1809FCT00Vishay Beyschlag/Draloric/BC Components3.08456-MBB02070C1809FCT00CT-ND€0.08000Parametric Equivalent
MBB02070D1809DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D1809DC100-ND€0.24475Parametric Equivalent
MRS25000C1809FCT00Vishay Beyschlag/Draloric/BC Components9.432BC4027CT-ND€0.19000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03698€184.90
Manufacturers Standard Package
Unit Price without VAT:€0.03698
Unit Price with VAT:€0.04438