10 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1009FC100

DigiKey Part Number
BC3579CT-ND - Cut Tape (CT)
BC3579TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1009FC100
Description
RES 10 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1009FCT00Vishay Beyschlag/Draloric/BC Components71.197BC3580CT-ND€0.08000Parametric Equivalent
MBB02070C1009FRP00Vishay Beyschlag/Draloric/BC Components8.65456-MBB02070C1009FRP00CT-ND€0.09000Parametric Equivalent
MRS25000C1009FC100Vishay Beyschlag/Draloric/BC Components1.171BC3964CT-ND€0.60000Parametric Equivalent
MRS25000C1009FRP00Vishay Beyschlag/Draloric/BC Components6.655PPC10.0ZCT-ND€0.21000Parametric Equivalent
CMF5510R000FHEBVishay Dale2.337CMF10.0HFCT-ND€0.44000Parametric Equivalent
In-Stock: 772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.24900€2.49
25€0.23080€5.77
50€0.21800€10.90
100€0.20610€20.61
250€0.19172€47.93
500€0.18192€90.96
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.17307€173.07
2.000€0.16512€330.24
3.000€0.16087€482.61
5.000€0.15593€779.65
7.000€0.15290€1,070.30
10.000€0.14990€1,499.00
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000