100 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
100 OHM 1%

MBB02070C1000FRP00

DigiKey Part Number
BC100ZTR-ND - Tape & Reel (TR)
BC100ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C1000FRP00
Description
RES 100 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07600€0.76
25€0.07120€1.78
50€0.06740€3.37
100€0.06370€6.37
250€0.05908€14.77
500€0.05590€27.95
1.000€0.05302€53.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04731€236.55
10.000€0.04528€452.80
15.000€0.04419€662.85
25.000€0.04294€1,073.50
35.000€0.04217€1,475.95
50.000€0.04141€2,070.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800