
MBA0204AC8209GCT00 | |
|---|---|
DigiKey Part Number | 56-MBA0204AC8209GCT00CT-ND - Cut Tape (CT) 56-MBA0204AC8209GCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA0204AC8209GCT00 |
Description | RES 82 OHM 2% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±2% 0.4W Through Hole Resistor Axial RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features RF, High Frequency |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22500 | €2.25 |
| 25 | €0.20880 | €5.22 |
| 50 | €0.19720 | €9.86 |
| 100 | €0.18640 | €18.64 |
| 250 | €0.17328 | €43.32 |
| 500 | €0.16438 | €82.19 |
| 1.000 | €0.15634 | €156.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14074 | €703.70 |
| 10.000 | €0.13525 | €1,352.50 |
| 15.000 | €0.13234 | €1,985.10 |
| 25.000 | €0.12898 | €3,224.50 |
| 35.000 | €0.12695 | €4,443.25 |
| 50.000 | €0.12493 | €6,246.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

