MBA02040C9533FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02751
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.14651
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03952
Datasheet
953 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C9533FRP00

DigiKey Part Number
BC953KXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBA02040C9533FRP00
Description
RES 953K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
953 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500009533FR500Vishay Beyschlag/Draloric/BC Components0BC953KYTR-ND€0.02751Similar
MBA02040C9533FC100Vishay Beyschlag/Draloric/BC Components0MBA02040C9533FC100-ND€0.14651Parametric Equivalent
MBA02040C9533FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C9533FCT00-ND€0.03952Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03911€195.55
Manufacturers Standard Package
Unit Price without VAT:€0.03911
Unit Price with VAT:€0.04693