Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBA02040C5231FRP00 | |
|---|---|
DigiKey Part Number | BC5.23KXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C5231FRP00 |
Description | RES 5.23K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0005231FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC5.23KXTR-ND | €0.02456 | Direct |
| MBA02040C5231FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C5231FC100-ND | €0.14382 | Parametric Equivalent |
| MBA02040C5231FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C5231FCT00-ND | €0.03455 | Parametric Equivalent |
| MRS16000C5231FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C5231FCT00-ND | €0.03440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03911 | €195.55 |
| Unit Price without VAT: | €0.03911 |
|---|---|
| Unit Price with VAT: | €0.04693 |


