
MBA02040C4998FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4998FC100CT-ND - Cut Tape (CT) 56-MBA02040C4998FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4998FC100 |
Description | RES 4.99 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.31900 | €3.19 |
| 25 | €0.29560 | €7.39 |
| 50 | €0.27920 | €13.96 |
| 100 | €0.26380 | €26.38 |
| 250 | €0.24556 | €61.39 |
| 500 | €0.23318 | €116.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22201 | €222.01 |
| 2.000 | €0.21201 | €424.02 |
| 3.000 | €0.20666 | €619.98 |
| 5.000 | €0.20045 | €1,002.25 |
| 7.000 | €0.19666 | €1,376.62 |
| 10.000 | €0.19289 | €1,928.90 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

