
MBA02040C4708FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4708FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C4708FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4708FRP00 |
Description | RES 4.7 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C4708FCT00 | Vishay Beyschlag/Draloric/BC Components | 8.800 | 56-MBA02040C4708FCT00CT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.10300 | €1.03 |
| 25 | €0.09520 | €2.38 |
| 50 | €0.09000 | €4.50 |
| 100 | €0.08490 | €8.49 |
| 250 | €0.07880 | €19.70 |
| 500 | €0.07462 | €37.31 |
| 1.000 | €0.07081 | €70.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06333 | €316.65 |
| 10.000 | €0.06068 | €606.80 |
| 15.000 | €0.05926 | €888.90 |
| 25.000 | €0.05763 | €1,440.75 |
| 35.000 | €0.05663 | €1,982.05 |
| 50.000 | €0.05564 | €2,782.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14400 |

