3.9 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3908FC100

DigiKey Part Number
56-MBA02040C3908FC100CT-ND - Cut Tape (CT)
56-MBA02040C3908FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3908FC100
Description
RES 3.9 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.603
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.31900€3.19
25€0.29560€7.39
50€0.27920€13.96
100€0.26380€26.38
250€0.24556€61.39
500€0.23318€116.59
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.22201€222.01
2.000€0.21201€424.02
3.000€0.20666€619.98
5.000€0.20045€1,002.25
7.000€0.19666€1,376.62
10.000€0.19289€1,928.90
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600